
PET-04-01-S-VT-LC | |
|---|---|
DigiKey Part Number | 612-PET-04-01-S-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-01-S-VT-LC |
Description | CONN HDR 4POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-01-S-VT-LC Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Color Black |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.250" (6.35mm) | Voltage Rating 450 V |
Mounting Type Through Hole | Current Rating (Amps) 58.7 A |
Number of Rows 1 | Material - Insulation Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 11,11400 € | 111,14 € |
| 25 | 10,92120 € | 273,03 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |

