
PET-04-01-L-RA-SD | |
|---|---|
DigiKey Part Number | 612-PET-04-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-01-L-RA-SD |
Description | CONN HDR 4POS 6.35MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-01-L-RA-SD Models |
Category | Features Flange |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp, Screw Lock |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 1025 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 40 A |
Mounting Type Board Edge, Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 9,15700 € | 91,57 € |
| 25 | 8,65640 € | 216,41 € |
| 50 | 8,34340 € | 417,17 € |
| 100 | 8,24620 € | 824,62 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

