
PET-02-02-T-RA-LC | |
|---|---|
DigiKey Part Number | 612-PET-02-02-T-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-02-T-RA-LC |
Description | CONN HDR 2POS 6.35MM EDGE RA SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 450 V | |
Current Rating (Amps) | 58.7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 4,62833 € | 194,39 € |
| Unit Price without VAT: | 4,62833 € |
|---|---|
| Unit Price with VAT: | 5,50771 € |

