
PET-02-02-S-VT-NL | |
|---|---|
DigiKey Part Number | 612-PET-02-02-S-VT-NL-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-02-S-VT-NL |
Description | CONN HDR 2POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-02-02-S-VT-NL Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Wire Gauge 10-16 AWG |
Series | Color Black |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 2 | Voltage Rating 450 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 7,08643 € | 396,84 € |
| Unit Price without VAT: | 7,08643 € |
|---|---|
| Unit Price with VAT: | 8,43285 € |

