
PET-02-01-L-VT | |
|---|---|
DigiKey Part Number | 612-PET-02-01-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-01-L-VT |
Description | CONN HDR 2POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-02-01-L-VT Models |
Category | Color Black |
Manufacturer Samtec Inc. | Fastening Type Locking Ramp |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 450 V |
Number of Positions 2 | Current Rating (Amps) 58.7 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,68900 € | 66,89 € |
| 25 | 6,32320 € | 158,08 € |
| 50 | 6,09460 € | 304,73 € |
| 100 | 6,02260 € | 602,26 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

