
PESS-08-12-S-84.00-SR | |
|---|---|
DigiKey Part Number | 612-PESS-08-12-S-84.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | PESS-08-12-S-84.00-SR |
Description | .250" POWERSTRIP/40 A SINGLE ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PESS-08-12-S-84.00-SR Models |
Category | Pitch - Connector 0.250" (6.35mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,86000 € | 179,86 € |
| Unit Price without VAT: | 179,86000 € |
|---|---|
| Unit Price with VAT: | 214,03340 € |

