
PESS-06-10-S-80.00-DR-NDS | |
|---|---|
DigiKey Part Number | 612-PESS-06-10-S-80.00-DR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | PESS-06-10-S-80.00-DR-NDS |
Description | .250" POWERSTRIP/40 A SINGLE ROW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.250" (6.35mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,01000 € | 144,01 € |
| Unit Price without VAT: | 144,01000 € |
|---|---|
| Unit Price with VAT: | 171,37190 € |

