
PESS-04-12-L-14.00-SR | |
|---|---|
DigiKey Part Number | 612-PESS-04-12-L-14.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | PESS-04-12-L-14.00-SR |
Description | .250" POWERSTRIP/40 A SINGLE ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.250" (6.35mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,09000 € | 25,09 € |
| Unit Price without VAT: | 25,09000 € |
|---|---|
| Unit Price with VAT: | 29,85710 € |

