
PESC-04-12-04-01-L-VT | |
|---|---|
DigiKey Part Number | PESC-04-12-04-01-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PESC-04-12-04-01-L-VT |
Description | CONN RCPT 20POS GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (12 + 8 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-04-12-04-01-L-VT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.497" (12.62mm) |
Connector Type | Contact Length - Post 0.097" (2.47mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,02833 € | 384,68 € |
| Unit Price without VAT: | 16,02833 € |
|---|---|
| Unit Price with VAT: | 19,07371 € |

