
PESC-01-40-01-01-T-VT | |
|---|---|
DigiKey Part Number | 612-PESC-01-40-01-01-T-VT-ND |
Manufacturer | |
Manufacturer Product Number | PESC-01-40-01-01-T-VT |
Description | .100" POWERSTRIP/40 A SIGNAL/POW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.497" (12.62mm) |
Connector Type | Contact Length - Post 0.097" (2.47mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,75875 € | 248,28 € |
| Unit Price without VAT: | 7,75875 € |
|---|---|
| Unit Price with VAT: | 9,23291 € |

