42 (40 + 2 Power) Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESC-01-40-01-01-S-VT

DigiKey Part Number
612-PESC-01-40-01-01-S-VT-ND
Manufacturer
Manufacturer Product Number
PESC-01-40-01-01-S-VT
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
42 (40 + 2 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tray
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.497" (12.62mm)
Contact Type
Female Socket
Contact Length - Post
0.097" (2.47mm)
Style
Board to Board
Operating Temperature
-55°C ~ 105°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
4
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
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
Tray
QuantityUnit PriceExt Price
3211,65406 €372,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,65406 €
Unit Price with VAT:13,86833 €