
PESC-01-40-01-01-S-VT-LC | |
|---|---|
DigiKey Part Number | 612-PESC-01-40-01-01-S-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PESC-01-40-01-01-S-VT-LC |
Description | .100" POWERSTRIP/40 A SIGNAL/POW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.497" (12.62mm) |
Connector Type | Contact Length - Post 0.097" (2.47mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,53938 € | 200,63 € |
| Unit Price without VAT: | 12,53938 € |
|---|---|
| Unit Price with VAT: | 14,92186 € |

