Image for PESC-01-12-01-01-T-VT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESC-01-12-01-01-T-VT

DigiKey Part Number
612-PESC-01-12-01-01-T-VT-ND
Manufacturer
Manufacturer Product Number
PESC-01-12-01-01-T-VT
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (12 + 2 Power) Position Receptacle Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PESC-01-12-01-01-T-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.497" (12.62mm)
Connector Type
Contact Length - Post
0.097" (2.47mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Number of Rows
4
Contact Material
Copper Alloy
Mounting Type
Through Hole
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
Tray
QuantityUnit PriceExt Price
487,33458 €352,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,33458 €
Unit Price with VAT:8,72815 €