Image for PESC-01-12-01-01-L-VT-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESC-01-12-01-01-L-VT-LC

DigiKey Part Number
612-PESC-01-12-01-01-L-VT-LC-ND
Manufacturer
Manufacturer Product Number
PESC-01-12-01-01-L-VT-LC
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (12 + 2 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
4
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.497" (12.62mm)
Contact Length - Post
0.097" (2.47mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
278,66630 €233,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,66630 €
Unit Price with VAT:10,31290 €