
PES-08-02-S-RA-LC | |
|---|---|
DigiKey Part Number | 612-PES-08-02-S-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | PES-08-02-S-RA-LC |
Description | CONN RCPT 8POS 6.35MM EDGE R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PES-08-02-S-RA-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 450 V | |
Current Rating (Amps) | 58.7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 19,24944 € | 346,49 € |
| Unit Price without VAT: | 19,24944 € |
|---|---|
| Unit Price with VAT: | 22,90683 € |

