
PES-08-01-S-VT | |
|---|---|
DigiKey Part Number | PES-08-01-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-08-01-S-VT |
Description | CONN RCPT 8POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PES-08-01-S-VT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Voltage Rating 1025 V |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 40 A |
Number of Positions 8 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.250" (6.35mm) | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,96250 € | 575,10 € |
| Unit Price without VAT: | 23,96250 € |
|---|---|
| Unit Price with VAT: | 28,51538 € |

