
PES-06-01-T-VT | |
|---|---|
DigiKey Part Number | 612-PES-06-01-T-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-06-01-T-VT |
Description | CONN RCPT 6POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 450 V |
Number of Positions 6 | Current Rating (Amps) 58.7 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 9,04156 € | 289,33 € |
| Unit Price without VAT: | 9,04156 € |
|---|---|
| Unit Price with VAT: | 10,75946 € |

