
PES-06-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-PES-06-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PES-06-01-T-RA-SD |
Description | CONN RCPT 6POS 6.35MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Tin |
Number of Positions 6 | Voltage Rating 450 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,61083 € | 206,66 € |
| Unit Price without VAT: | 8,61083 € |
|---|---|
| Unit Price with VAT: | 10,24689 € |

