
PES-06-01-S-RA-SD | |
|---|---|
DigiKey Part Number | 612-PES-06-01-S-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PES-06-01-S-RA-SD |
Description | CONN RCPT 6POS 6.35MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.250" (6.35mm) | Voltage Rating 450 V |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 58.7 A |
Number of Rows 1 | Material - Insulation Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,83042 € | 427,93 € |
| Unit Price without VAT: | 17,83042 € |
|---|---|
| Unit Price with VAT: | 21,21820 € |

