
PES-04-02-T-VT | |
|---|---|
DigiKey Part Number | 612-PES-04-02-T-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-04-02-T-VT |
Description | CONN RCPT 4POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 450 V |
Number of Positions 4 | Current Rating (Amps) 58.7 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,60175 € | 264,07 € |
| Unit Price without VAT: | 6,60175 € |
|---|---|
| Unit Price with VAT: | 7,85608 € |

