
PES-04-02-S-VT | |
|---|---|
DigiKey Part Number | 612-PES-04-02-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-04-02-S-VT |
Description | CONN RCPT 4POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PES-04-02-S-VT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 450 V |
Number of Positions 4 | Current Rating (Amps) 58.7 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,67075 € | 546,83 € |
| Unit Price without VAT: | 13,67075 € |
|---|---|
| Unit Price with VAT: | 16,26819 € |

