
PES-04-01-S-RA-SD | |
|---|---|
DigiKey Part Number | 612-PES-04-01-S-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PES-04-01-S-RA-SD |
Description | CONN RCPT 4POS 6.35MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 450 V | |
Current Rating (Amps) | 58.7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,50433 € | 315,13 € |
| Unit Price without VAT: | 10,50433 € |
|---|---|
| Unit Price with VAT: | 12,50015 € |

