
PES-02-01-T-VT | |
|---|---|
DigiKey Part Number | 612-PES-02-01-T-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-02-01-T-VT |
Description | CONN RCPT 2POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 2 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 450 V | |
Current Rating (Amps) | 58.7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,25141 € | 272,09 € |
| Unit Price without VAT: | 4,25141 € |
|---|---|
| Unit Price with VAT: | 5,05918 € |

