
PES-02-01-S-VT-LC | |
|---|---|
DigiKey Part Number | 612-PES-02-01-S-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PES-02-01-S-VT-LC |
Description | CONN RCPT 2POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 2 | Voltage Rating 1025 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 8,38700 € | 83,87 € |
| 25 | 8,00520 € | 200,13 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

