
PEC-10-02-T-S | |
|---|---|
DigiKey Part Number | 612-PEC-10-02-T-S-ND |
Manufacturer | |
Manufacturer Product Number | PEC-10-02-T-S |
Description | .100" POWER EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PEC-10-02-T-S Models |
Category | Read Out Single |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Loop Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 6; 4 | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,23833 € | 58,29 € |
| Unit Price without VAT: | 3,23833 € |
|---|---|
| Unit Price with VAT: | 3,85361 € |

