
PEC-07-01-T-S-A | |
|---|---|
DigiKey Part Number | 612-PEC-07-01-T-S-A-ND |
Manufacturer | |
Manufacturer Product Number | PEC-07-01-T-S-A |
Description | .100" POWER EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4; 3 | |
Number of Positions | 7 | |
Card Thickness | - | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Single | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,24360 € | 81,09 € |
| Unit Price without VAT: | 3,24360 € |
|---|---|
| Unit Price with VAT: | 3,85988 € |

