Parametric Equivalent

PCUO-G3-04-050 | |
|---|---|
DigiKey Part Number | 612-PCUO-G3-04-050-ND |
Manufacturer | |
Manufacturer Product Number | PCUO-G3-04-050 |
Description | PCI EXPRESS-OVER-FIBER FIREFLY O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly PCIe x4 to Fiber Optic Connector 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCUO-G3-04-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | PCIe x4 to Fiber Optic Connector | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Aqua | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,40000 € | 444,40 € |
| 10 | 423,38900 € | 4.233,89 € |
| Unit Price without VAT: | 444,40000 € |
|---|---|
| Unit Price with VAT: | 528,83600 € |


