
PCT2-111-03-F-D-04 | |
|---|---|
DigiKey Part Number | 612-PCT2-111-03-F-D-04-ND |
Manufacturer | |
Manufacturer Product Number | PCT2-111-03-F-D-04 |
Description | 2.00 MM SIGNAL/POWER COMBO TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 (22 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PCT2-111-03-F-D-04 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Contact Length - Post 0.107" (2.71mm) |
Connector Type | Overall Contact Length 0.353" (8.20mm) |
Contact Type Male Pin | Insulation Height 0.059" (1.50mm) |
Number of Positions | Contact Shape Square |
Number of Rows 2 | Contact Finish - Mating Gold |
Number of Positions Loaded All | Contact Finish Thickness - Mating Flash |
Style | Contact Material Phosphor Bronze |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3,90583 € | 46,87 € |
| Unit Price without VAT: | 3,90583 € |
|---|---|
| Unit Price with VAT: | 4,64794 € |

