
PCT2-102-03-L-D-03 | |
|---|---|
DigiKey Part Number | 612-PCT2-102-03-L-D-03-ND |
Manufacturer | |
Manufacturer Product Number | PCT2-102-03-L-D-03 |
Description | 2.00 MM SIGNAL/POWER COMBO TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 (4 + 3 Power) position |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Contact Length - Post 0.107" (2.71mm) |
Connector Type | Overall Contact Length 0.353" (8.20mm) |
Contact Type Male Pin | Insulation Height 0.059" (1.50mm) |
Number of Positions | Contact Shape Square |
Number of Rows 2 | Contact Finish - Mating Gold |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Insulation Color Black |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

