
PCT2-101-03-F-D-04-RA | |
|---|---|
DigiKey Part Number | 612-PCT2-101-03-F-D-04-RA-ND |
Manufacturer | |
Manufacturer Product Number | PCT2-101-03-F-D-04-RA |
Description | 2.00 MM SIGNAL/POWER COMBO TERMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 (2 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PCT2-101-03-F-D-04-RA Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.155" (3.94mm) |
Contact Type Male Pin | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating Flash |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Insulation Color Black |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

