
PCS2-108-01-L-D-02 | |
|---|---|
DigiKey Part Number | 612-PCS2-108-01-L-D-02-ND |
Manufacturer | |
Manufacturer Product Number | PCS2-108-01-L-D-02 |
Description | 2.00 MM SIGNAL/POWER COMBO SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,27200 € | 105,44 € |
| Unit Price without VAT: | 5,27200 € |
|---|---|
| Unit Price with VAT: | 6,27368 € |

