
PCS2-104-01-L-D-03 | |
|---|---|
DigiKey Part Number | 612-PCS2-104-01-L-D-03-ND |
Manufacturer | |
Manufacturer Product Number | PCS2-104-01-L-D-03 |
Description | 2.00 MM SIGNAL/POWER COMBO SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.250" (6.35mm) |
Style Board to Board | Contact Length - Post 0.090" (2.29mm) |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 4,67591 € | 102,87 € |
| Unit Price without VAT: | 4,67591 € |
|---|---|
| Unit Price with VAT: | 5,56433 € |

