
PCIE-LP-16-01-F-DV-A-WT | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-16-01-F-DV-A-WT-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-16-01-F-DV-A-WT |
Description | 1.00 MM PCI EXPRESS GEN 3 EDGE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,64583 € | 207,50 € |
| Unit Price without VAT: | 8,64583 € |
|---|---|
| Unit Price with VAT: | 10,28854 € |

