
PCIE-LP-08-01-L-DV-A-WT-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-08-01-L-DV-A-WT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-08-01-L-DV-A-WT-TR |
Description | 1.00 MM PCI EXPRESS GEN 3 EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,95276 € | 1.087,01 € |
| Unit Price without VAT: | 3,95276 € |
|---|---|
| Unit Price with VAT: | 4,70378 € |

