Image for PCIE-LP-01-01-S-DV-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-LP-01-01-S-DV-A-K-TR

DigiKey Part Number
612-PCIE-LP-01-01-S-DV-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCIE-LP-01-01-S-DV-A-K-TR
Description
1.00 MM PCI EXPRESS GEN 3 EDGE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Locking Ramp, Pick and Place
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
7; 11
Contact Type
Cantilever
Number of Positions
36
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2753,16164 €869,45 €
Manufacturers Standard Package
Unit Price without VAT:3,16164 €
Unit Price with VAT:3,76235 €