
PCIE-LP-01-01-F-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-01-01-F-DV-A-TR-ND - Tape & Reel (TR) 612-PCIE-LP-01-01-F-DV-A-TRCT-ND - Cut Tape (CT) 612-PCIE-LP-01-01-F-DV-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-01-01-F-DV-A-TR |
Description | 1.00 MM PCI EXPRESS GEN 3 EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 7; 11 | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71700 € | 27,17 € |
| 25 | 2,54640 € | 63,66 € |
| 50 | 2,42440 € | 121,22 € |
| 100 | 2,30870 € | 230,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,71949 € | 747,86 € |
| 550 | 1,79007 € | 984,54 € |
| 1.375 | 1,67172 € | 2.298,62 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

