
PCIE-G4-16-01-S-DV-A-K | |
|---|---|
DigiKey Part Number | 612-PCIE-G4-16-01-S-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-G4-16-01-S-DV-A-K |
Description | 1.00 MM PCI EXPRESS GEN 3 EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-G4-16-01-S-DV-A-K Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,01462 € | 234,38 € |
| Unit Price without VAT: | 9,01462 € |
|---|---|
| Unit Price with VAT: | 10,72740 € |


