
PCIE-164-02-S-D-EMS2 | |
|---|---|
DigiKey Part Number | PCIE-164-02-S-D-EMS2-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-164-02-S-D-EMS2 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-164-02-S-D-EMS2 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Locking Ramp |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 14,30167 € | 85,81 € |
| Unit Price without VAT: | 14,30167 € |
|---|---|
| Unit Price with VAT: | 17,01899 € |

