
PCIE-036-02-S-D-EMS3 | |
|---|---|
DigiKey Part Number | PCIE-036-02-S-D-EMS3-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-036-02-S-D-EMS3 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-036-02-S-D-EMS3 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Locking Ramp |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 6,21682 € | 136,77 € |
| Unit Price without VAT: | 6,21682 € |
|---|---|
| Unit Price with VAT: | 7,39802 € |

