
P1PDT-10-28-H-10.0-B1 | |
|---|---|
DigiKey Part Number | 612-P1PDT-10-28-H-10.0-B1-ND |
Manufacturer | |
Manufacturer Product Number | P1PDT-10-28-H-10.0-B1 |
Description | URSA I/O ULTRA RUGGED PANEL MOUN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,03000 € | 58,03 € |
| 10 | 49,33100 € | 493,31 € |
| 25 | 46,24400 € | 1.156,10 € |
| 50 | 44,03860 € | 2.201,93 € |
| 100 | 41,93920 € | 4.193,92 € |
| Unit Price without VAT: | 58,03000 € |
|---|---|
| Unit Price with VAT: | 69,05570 € |


