
OPP-10-01-TM-S-AT | |
|---|---|
DigiKey Part Number | 612-OPP-10-01-TM-S-AT-ND |
Manufacturer | |
Manufacturer Product Number | OPP-10-01-TM-S-AT |
Description | .100" ONE PIECE POWER INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Contacts 10 |
Manufacturer Samtec Inc. | Pitch 0.100" (2.54mm) |
Series | Number of Rows 1 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Material Beryllium Copper |
Connector Type Compression Contact, Non-Gendered | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 3,07591 € | 67,67 € |
| Unit Price without VAT: | 3,07591 € |
|---|---|
| Unit Price with VAT: | 3,66033 € |

