
OPP-07-01-TM-S-M | |
|---|---|
DigiKey Part Number | 612-OPP-07-01-TM-S-M-ND |
Manufacturer | |
Manufacturer Product Number | OPP-07-01-TM-S-M |
Description | .100" ONE PIECE POWER INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Contacts 7 |
Manufacturer Samtec Inc. | Pitch 0.100" (2.54mm) |
Series | Number of Rows 1 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Material Beryllium Copper |
Connector Type Compression Contact, Non-Gendered | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,74167 € | 67,35 € |
| Unit Price without VAT: | 3,74167 € |
|---|---|
| Unit Price with VAT: | 4,45259 € |

