
OPP-07-01-T-S-M-AT | |
|---|---|
DigiKey Part Number | 612-OPP-07-01-T-S-M-AT-ND |
Manufacturer | |
Manufacturer Product Number | OPP-07-01-T-S-M-AT |
Description | .100" ONE PIECE POWER INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,78889 € | 68,20 € |
| Unit Price without VAT: | 3,78889 € |
|---|---|
| Unit Price with VAT: | 4,50878 € |

