
NVAM-DP-04-2-02.0-S-2-CT-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-04-2-02.0-S-2-CT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-04-2-02.0-S-2-CT-TR |
Description | "0.80 MM NOVARAY EXTREME DENSITY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-04-2-02.0-S-2-CT-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 7mm, 9mm |
Connector Type High Density Array, Male | Height Above Board 0.214" (5.45mm) |
Number of Positions 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,59000 € | 26,59 € |
| Unit Price without VAT: | 26,59000 € |
|---|---|
| Unit Price with VAT: | 31,64210 € |

