


NVAF-DP-02-1-07.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-02-1-07.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-02-1-07.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-02-1-07.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-02-1-07.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 8PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-02-1-07.0-S-2-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 9mm, 12mm |
Number of Positions 16 | Height Above Board 0.267" (6.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 12,45500 € | 124,55 € |
| 25 | 11,67520 € | 291,88 € |
| 50 | 11,11800 € | 555,90 € |
| 100 | 10,83580 € | 1.083,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 8,85277 € | 2.877,15 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

