
MW-15-03-G-D-187-065 | |
|---|---|
DigiKey Part Number | 612-MW-15-03-G-D-187-065-ND |
Manufacturer | |
Manufacturer Product Number | MW-15-03-G-D-187-065 |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-15-03-G-D-187-065 Models |
Category | Length - Overall Pin 0.252" (6.400mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.187" (4.750mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 7,00237 € | 266,09 € |
| Unit Price without VAT: | 7,00237 € |
|---|---|
| Unit Price with VAT: | 8,33282 € |

