
MW-15-03-F-D-095-150 | |
|---|---|
DigiKey Part Number | MW-15-03-F-D-095-150-ND |
Manufacturer | |
Manufacturer Product Number | MW-15-03-F-D-095-150 |
Description | CONN HDR 30POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-15-03-F-D-095-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.245" (6.223mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.095" (2.413mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,29263 € | 163,12 € |
| Unit Price without VAT: | 4,29263 € |
|---|---|
| Unit Price with VAT: | 5,10823 € |

