
MW-14-03-F-D-245-065 | |
|---|---|
DigiKey Part Number | 612-MW-14-03-F-D-245-065-ND |
Manufacturer | |
Manufacturer Product Number | MW-14-03-F-D-245-065 |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.310" (7.874mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.245" (6.223mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 4,09902 € | 168,06 € |
| Unit Price without VAT: | 4,09902 € |
|---|---|
| Unit Price with VAT: | 4,87783 € |

