
MW-10-03-L-D-181-075-ES | |
|---|---|
DigiKey Part Number | 612-MW-10-03-L-D-181-075-ES-ND |
Manufacturer | |
Manufacturer Product Number | MW-10-03-L-D-181-075-ES |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.256" (6.502mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.181" (4.597mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 4,60383 € | 216,38 € |
| Unit Price without VAT: | 4,60383 € |
|---|---|
| Unit Price with VAT: | 5,47856 € |

