
MW-08-03-L-D-100-110 | |
|---|---|
DigiKey Part Number | 612-MW-08-03-L-D-100-110-ND |
Manufacturer | |
Manufacturer Product Number | MW-08-03-L-D-100-110 |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.210" (5.334mm) | |
Length - Post (Mating) | 0.110" (2.794mm) | |
Length - Stack Height | 0.100" (2.540mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 2,86575 € | 209,20 € |
| Unit Price without VAT: | 2,86575 € |
|---|---|
| Unit Price with VAT: | 3,41024 € |

